Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-936
- Mfr. Part No.:
- 70-175
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 175 mm | |
| Jaw Length | 23.1mm | |
| Maximum Cutting Capacity | 3.0mm | |
| Cutting Capacity Iron Wire | 2mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 175 mm | ||
Jaw Length 23.1mm | ||
Maximum Cutting Capacity 3.0mm | ||
Cutting Capacity Iron Wire 2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
