EPCOS Current Transformer, 20A Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-1638
Mfr. Part No.:
B82801B0984A070
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Input Current

20A

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

8.13 x 7.11 x 5.08 mm

COO (Country of Origin):
CN