EPCOS Current Transformer, 7A Input
- RS Stock No.:
- 871-1597
- Mfr. Part No.:
- B82801A0404A070
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 871-1597
- Mfr. Part No.:
- B82801A0404A070
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Input Current | 7A | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Priced to Clear | Yes | |
| Dimensions | 4.7 x 3.5 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Input Current 7A | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Priced to Clear Yes | ||
Dimensions 4.7 x 3.5 x 3.5 mm | ||
- COO (Country of Origin):
- CN
