EPCOS Current Transformer, 7A Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-1590
Mfr. Part No.:
B82801A0304A060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Input Current

7A

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

4.7 x 3.5 x 3.5 mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy