EPCOS Current Transformer, 7A Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-1581
Mfr. Part No.:
B82801A0214A050
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Input Current

7A

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Priced to Clear

Yes

Dimensions

4.7 x 3.5 x 3.5 mm

COO (Country of Origin):
CN