Seneca RC150 Series Current Transformer
- RS Stock No.:
- 288-3601
- Distrelec Article No.:
- 300-97-898
- Mfr. Part No.:
- RC150-025-100-300
- Brand:
- Seneca
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3601
- Distrelec Article No.:
- 300-97-898
- Mfr. Part No.:
- RC150-025-100-300
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Product Type | Current Transformer | |
| Series | RC150 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN61010-2-032, EN61010-2-031, EN61010-1, EN61010-031 | |
| Maximum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Product Type Current Transformer | ||
Series RC150 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN61010-2-032, EN61010-2-031, EN61010-1, EN61010-031 | ||
Maximum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- IT
The Rogowski Coil is a flexible current transducer based on Rogowski principle, designed for accurate measurement in combination with portable devices. It offers a high linearity and wide dynamic range, making it suitable for measuring currents from mA to hundreds of kA. With its non-intrusive design and shielded protection, it is a reliable solution for power monitoring and control systems, harmonics monitoring, and very high current monitoring.
Suitable for measuring currents from mA to hundreds of kA
High linearity and wide dynamic range
Non-intrusive transducer with no power drawn from the main circuit
Flexible design allows for measurements on large or awkward shaped conductors
Totally shielded for stable measurements
Output signal with low voltage, no danger from open-circuited secondary
Wide frequency response suitable for harmonic content and transients monitoring
Available in different sizes for various applications
Related links
- Seneca T201 Series Current Transformer 100 A 100V, 6 V
- Sifam Tinsley ESCT-RC Series Current Transformer 3 kA 600V 150mm Bore
- LEM HAIS Series Current Transformer 300 A 5V 15mm Bore
- LEM HTB Series Current Transformer 300 A 12V, 15 V 16mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 300 A 15V, -15 V 32mm Bore
- ABB 1SE Series Current Transformer 300 A
- ABB CT1M Series Current Transformer 300 A 300/5
- ABB CT MAX Series Current Transformer 80 A
