EPCOS B828 Series Current Transformer, 7A Input, 7:1
- RS Stock No.:
- 167-0523
- Mfr. Part No.:
- B82801A0743A030
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0523
- Mfr. Part No.:
- B82801A0743A030
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Current Ratio | 7:1 | |
| Series | B828 | |
| Input Current | 7A | |
| Overall Width | 3.5mm | |
| Overall Depth | 3.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.7 x 3.5 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Current Ratio 7:1 | ||
Series B828 | ||
Input Current 7A | ||
Overall Width 3.5mm | ||
Overall Depth 3.5mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Dimensions 4.7 x 3.5 x 3.5 mm | ||
- COO (Country of Origin):
- CN
