EPCOS B828 Series Current Transformer, 20A Input, 20:1

Stock information currently inaccessible
RS Stock No.:
162-0254
Mfr. Part No.:
B82801B0324A040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Current Ratio

20:1

Series

B828

Input Current

20A

Overall Width

7.11mm

Overall Depth

5.08mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

8.13 x 7.11 x 5.08 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy