RS PRO RS PRO Series Current Transformer 400 A 1000/1 720V ac 210mm Bore
- RS Stock No.:
- 848-644
- Brand:
- RS PRO
Subtotal (1 unit)*
£407.27
(exc. VAT)
£488.72
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £407.27 |
*price indicative
- RS Stock No.:
- 848-644
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 33mm | |
| Weight | 1.86kg | |
| Length | 304mm | |
| Standards/Approvals | RoHS | |
| Width | 290mm | |
| Mount Type | Panel Mount | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1000/1 | |
| Bore Diameter | 210mm | |
| Supply Voltage | 720V ac | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Depth 33mm | ||
Weight 1.86kg | ||
Length 304mm | ||
Standards/Approvals RoHS | ||
Width 290mm | ||
Mount Type Panel Mount | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1000/1 | ||
Bore Diameter 210mm | ||
Supply Voltage 720V ac | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
The RS PRO core balance transformer primarily is designed for detecting current leaks in electrical loads, ensuring safety and reliability.
Operates efficiently on 1-phase or 3-phase mains systems
Features an insulation level up to 3kVAC for enhanced protection
Supports a maximum system voltage of 720VAC for robust performance
Lightweight design with a weight of 1860 g for easy installation
Internal diameter of 210 mm accommodates varying cable sizes
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210mm Bore
- RS PRO RS PRO Series Current Transformer 250 A 1000/1 720V ac 120mm Bore
- RS PRO RS PRO Series Current Transformer 80 A 1000/1 720V ac 35mm Bore
- RS PRO RS PRO Series Current Transformer 320 A 1000/1 720V ac 161mm Bore
- RS PRO RS PRO Series Current Transformer 160 A 1000/1 720V ac 70mm Bore
- RS PRO RS PRO Series Current Transformer 100 A 1000/1 720V ac 50mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 70mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore
