Schneider Electric PowerLogic Series Current Transformer 40 A 40/5 1 VA 720V ac
- RS Stock No.:
- 838-592
- Mfr. Part No.:
- METSECT5GG040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£676.61
(exc. VAT)
£811.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.61 |
*price indicative
- RS Stock No.:
- 838-592
- Mfr. Part No.:
- METSECT5GG040
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 25°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 60°C | |
| Weight | 190g | |
| Width | 44mm | |
| Depth | 37mm | |
| Length | 65mm | |
| Standards/Approvals | VDE | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 40/5 | |
| Supply Voltage | 720V ac | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 25°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 60°C | ||
Weight 190g | ||
Width 44mm | ||
Depth 37mm | ||
Length 65mm | ||
Standards/Approvals VDE | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 40/5 | ||
Supply Voltage 720V ac | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
The Schneider Electric high-performance current transformer designed for bar applications, facilitating precise measurements of electrical current under varying conditions.
Current transformer type supports split core design for convenient installation
Rated secondary current of 5 A for compatibility with common systems
Generous permissible current rating of 24000 A enables robust applications
Enhanced accuracy with Class 1 specifications to ensure reliable measurements
Related links
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 25 A 250:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 1200/5 10 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
