RS Better World

Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V

Image representative of range

Subtotal (1 unit)*

£108.53

(exc. VAT)

£130.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
758-527
Mfr. Part No.:
METSECT5DA060
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

1.5VA

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

600A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Weight

541g

Length

94mm

Standards/Approvals

IEC 61869-2, CE, EAC

Width

90mm

Depth

40mm

Maximum Operating Frequency

60Hz

Better World Product

Yes

Mount Type

Screw

Better World Claim

Designed for Disassembly

Turns Ratio

600:5

Minimum Operating Frequency

50Hz

Supply Voltage

720V

COO (Country of Origin):
TN
The Schneider Electric Current Transformer, Tropicalized used for busbar and cable, has a line rated current of 600 A and a secondary current rating of 5 A. Burden and accuracy class as follows class 0.5 maximum power 8 VA and class 1 follows maximum power 12 VA. This current transformer do have a 65 mm x 32 mm opening. Compatible with a single output for bar of 65 mm x 32 mm.

2.5 Ith dynamic withstand current

Busbar mounting support

36 kA conventional free Air thermal current

Electrical insulation class is class B

Relative humidity is zero to 95 percent

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy