- RS Stock No.:
- 145-7077
- Mfr. Part No.:
- INA201AIDGKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7077
- Mfr. Part No.:
- INA201AIDGKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.97mm |
Height | 0.97mm |
Length | 3mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |