Pico Technology TA325 Current Probe, 30 A DC Max, 3 kA AC Max, Voltage Output, UKAS

Subtotal (1 unit)*

£684.00

(exc. VAT)

£820.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£684.00

*price indicative

RS Stock No.:
877-213
Mfr. Part No.:
TA325
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Current Probe

Maximum DC Current

30A

Maximum AC Current

3kA

Accuracy

±1 %

Output Type

Voltage

Connector Type

BNC

Battery Type

Alkaline

Minimum Operating Temperature

-20°C

Battery Life

1000h

Maximum Operating Temperature

+65°C

Standards/Approvals

RoHS, WEEE

Model Number

TA325

Calibrated

UKAS

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V, 1V

COO (Country of Origin):
GB

Pico Technology Current Probe, 30A Maximum DC Current, 3kA Maximum AC Current - TA325


This current probe is a portable clamp instrument designed to measure both direct and alternating currents in electrical systems. It provides a voltage-type output for connection to recording or measurement equipment and operates across a wide temperature range for use in varied environments. Safety ratings permit use in higher-energy installations, and long battery life reduces intervention for routine field measurements.

Features and Benefits:


• ±1% accuracy reduces measurement uncertainty for diagnostics
• 30 A maximum DC current enables low-current clamp monitoring
• 3 kA maximum AC current handles high inrush and fault conditions
• Voltage output permits easy interfacing with BNC-equipped instruments
• Long battery life supports extended field use up to 1000 h

Applications


• Suitable for on-site equipment commissioning and verification
• Ideal for fault current analysis in power distribution systems
• Used with oscilloscopes and data loggers via BNC connector
• Can be used for maintenance of CAT III and CAT IV installations

What environmental conditions can it operate in?


It functions between -20 °C and +65 °C for use across a wide ambient range.

Which battery type is required and how long does it last?


It uses alkaline cells and provides approximately 1000 h of operation under typical use.

What connector is provided for signal output?


A BNC connector delivers the voltage-type signal for attachment to measurement gear.

What safety categories does it comply with for on-site electrical work?


It is rated for CAT III and CAT IV environments with respective voltage limits.

Are there any disposal or material standards referenced?


It meets RoHS and WEEE specifications for restricted substances and end-of-life handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy