Fluke I17XX-FLEX1500/18 Current Probe, Probe Adapter Adapter, 1500 A ac AC Max, Analogue Output

Subtotal (1 unit)*

£357.89

(exc. VAT)

£429.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.89

*price indicative

RS Stock No.:
841-043
Mfr. Part No.:
I17XX-FLEX1500/18
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Current Probe

Adapter Type

Probe Adapter

Maximum AC Current

1500A ac

Cable Length

1.8m

Output Type

Analogue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Model Number

I17XX-FLEX1500/18

Safety Category Voltage

600V

Safety Category Level

CAT IV

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fluke current clamp offers Advanced measurement capabilities, allowing flexibility while accurately gauging AC current up to 1500A. Its innovative design caters to diverse measurement locations, ensuring ease of use and reliable performance.

Measures up to 1500A AC for robust current readings

Directly connects to compatible energy loggers for seamless data display

1.8 m (6 ft) cord enhances separation between the measurement site and the logger

Available in multiple lengths for versatile application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy