EPSON 26MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm
- RS Stock No.:
- 904-7544
- Mfr. Part No.:
- X1E000021014812
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 904-7544
- Mfr. Part No.:
- X1E000021014812
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Standard Frequency | 26MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | TSX-3225 | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.6mm | |
| Dimensions | 3.2 x 2.5 x 0.6mm | |
| Frequency Tolerance | ±10ppm | |
| Series Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Standard Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type TSX-3225 | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.6mm | ||
Dimensions 3.2 x 2.5 x 0.6mm | ||
Frequency Tolerance ±10ppm | ||
Series Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
