EPSON 32MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£2.60

(exc. VAT)

£3.12

(inc. VAT)

RS Stock No.:
904-7461
Mfr. Part No.:
Q24FA20H0021712
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

FA-20H

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.55mm

Dimensions

2.5 x 2 x 0.55mm

Frequency Tolerance

±10ppm

Series Resistance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy