Epson 27MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-7433
Mfr. Part No.:
Q22FA2380010312
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

FA-238

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C