EPSON 32.768kHz Crystal Unit ±20ppm MC-146 4-Pin 6.7 x 1.5 x 1.25mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-7405
Mfr. Part No.:
Q13MC1461000612
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

MC-146

Pin Count

4

Length

6.7mm

Width

1.5mm

Height

1.25mm

Dimensions

6.7 x 1.5 x 1.25mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy