KYOCERA AVX 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
- RS Stock No.:
- 887-6391
- Mfr. Part No.:
- ST3215SB32768H5HPWAA
- Brand:
- KYOCERA
Stock information currently inaccessible
- RS Stock No.:
- 887-6391
- Mfr. Part No.:
- ST3215SB32768H5HPWAA
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 0.8mm | |
| Dimensions | 3.2 x 1.5 x 0.8mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±200ppm | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 0.8mm | ||
Dimensions 3.2 x 1.5 x 0.8mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±200ppm | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
