Vishay 4MHz Crystal Unit ±30ppm 2-Pin 11.05 x 4.65 x 3.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-4885
Mfr. Part No.:
XT9S20ANA4M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C