QT Quarztechnik 22.1184MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-0279
Mfr. Part No.:
QTC6B22.1184FDT1I20R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Standard Frequency

22.1184MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6.2mm

Width

3.7mm

Height

1.2mm

Dimensions

6.2 x 3.7 x 1.2mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C