QT Quarztechnik 16.384MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm
- RS Stock No.:
- 815-0260
- Mfr. Part No.:
- QTC6B16.3840FDT1I20R
- Brand:
- QT Quarztechnik
Stock information currently inaccessible
- RS Stock No.:
- 815-0260
- Mfr. Part No.:
- QTC6B16.3840FDT1I20R
- Brand:
- QT Quarztechnik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Standard Frequency | 16.384MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6.2mm | |
| Width | 3.7mm | |
| Height | 1.2mm | |
| Dimensions | 6.2 x 3.7 x 1.2mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Standard Frequency 16.384MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6.2mm | ||
Width 3.7mm | ||
Height 1.2mm | ||
Dimensions 6.2 x 3.7 x 1.2mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
