QT Quarztechnik 14.7456MHz Crystal ±10ppm SMD 4-Pin 6.2 x 3.7 x 1.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-0213
Mfr. Part No.:
QTC6A14.7456FDT1I20R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6.2mm

Width

3.7mm

Height

1.2mm

Dimensions

6.2 x 3.7 x 1.2mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C