QANTEK 27MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-9724
Mfr. Part No.:
QC7CA27.0000F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy