QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm

Stock information currently inaccessible
RS Stock No.:
814-9608
Mfr. Part No.:
QC1626.0000F08B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

1.6mm

Width

1.2mm

Height

0.4mm

Dimensions

1.6 x 1.2 x 0.4mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

120Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy