QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm

Stock information currently inaccessible
RS Stock No.:
814-9588
Mfr. Part No.:
QC2026.0000F08B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy