QANTEK 24.576MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

Stock information currently inaccessible
RS Stock No.:
814-9557
Mfr. Part No.:
QCS24.5760F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy