IQD 16MHz Crystal Unit ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-1764
Mfr. Part No.:
16.0MHz HC49 20/30/-40+85°C/30pF
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

16MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±200ppm

Series Resistance

35Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN