IQD 40MHz Crystal ±50ppm 3.2x5mm SMD 4-Pin 5 x 3.2 x 1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-1667
Mfr. Part No.:
LFXTAL062506R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

40MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

3.2x5mm SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

30Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links