QANTEK 24MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-6172
Mfr. Part No.:
QC3CA24.0000F12B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Dimensions

3.2 x 2.5 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN