QANTEK 19.6608MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-6160
Mfr. Part No.:
QC3CA19.6608F12B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

19.6608MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Dimensions

3.2 x 2.5 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy