QANTEK 14.3182MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm

Stock information currently inaccessible
RS Stock No.:
813-6104
Mfr. Part No.:
QC5CB14.31818F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

14.3182MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN