Interquip 25MHz Crystal Unit ±30ppm SMD 2-Pin 7 x 5 x 1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-2757
Mfr. Part No.:
5UFA25000123TF50Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

7mm

Width

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

+70°C, +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy