Interquip 14.3182MHz Crystal Unit ±30ppm SMD 2-Pin 5 x 3.2 x 0.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-2549
Mfr. Part No.:
5XFA14318123TF80Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

14.3182MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

0.8mm

Dimensions

5 x 3.2 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

+70°C, +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy