IQD 26MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1533
Mfr. Part No.:
LFXTAL061688R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW