IQD 24MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1527
Mfr. Part No.:
LFXTAL061685R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy