IQD 19.2MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1517
Mfr. Part No.:
LFXTAL061682R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

19.2MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy