IQD 10MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm

Stock information currently inaccessible
RS Stock No.:
796-1407
Mfr. Part No.:
LFXTAL061630R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

90Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy