QANTEK 18.432MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
775-3748
Mfr. Part No.:
QC3218.4320F12B12
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

90Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy