TXC 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 753-7142
- Mfr. Part No.:
- 7M-16.000MAHE-T
- Brand:
- TXC
Stock information currently inaccessible
- RS Stock No.:
- 753-7142
- Mfr. Part No.:
- 7M-16.000MAHE-T
- Brand:
- TXC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.7mm | |
| Dimensions | 3.2 x 2.5 x 0.7mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.7mm | ||
Dimensions 3.2 x 2.5 x 0.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

