Murata 30MHz Crystal ±100ppm SMD 4-Pin 2 x 1.6 x 0.7mm

Stock information currently inaccessible
RS Stock No.:
747-4969
Mfr. Part No.:
XRCGB30M000F0L00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

30MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.7mm

Dimensions

2 x 1.6 x 0.7mm

Frequency Tolerance

±100ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy