Murata 27MHz Crystal ±30ppm SMD 4-Pin 2 x 1.6 x 0.7mm
- RS Stock No.:
- 747-4956
- Mfr. Part No.:
- XRCGB27M000F3M00R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 747-4956
- Mfr. Part No.:
- XRCGB27M000F3M00R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 27MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.7mm | |
| Dimensions | 2 x 1.6 x 0.7mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±40ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 27MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Dimensions 2 x 1.6 x 0.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±40ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP

