Interquip 16.384MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm
- RS Stock No.:
- 728-8301
- Mfr. Part No.:
- 5RCA16384123TF50Q3
- Brand:
- Interquip
Stock information currently inaccessible
- RS Stock No.:
- 728-8301
- Mfr. Part No.:
- 5RCA16384123TF50Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 16.384MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Dimensions | 5 x 3.2 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 16.384MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Dimensions 5 x 3.2 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN

