Interquip 11.0592MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
728-8232
Mfr. Part No.:
5RDA11059123TF80Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.2mm

Dimensions

5 x 3.2 x 1.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN