Interquip 10MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1.2mm
- RS Stock No.:
- 728-8187P
- Mfr. Part No.:
- 5QCA10000123TF80Q3
- Brand:
- Interquip
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
£84.75
(exc. VAT)
£101.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 495 | £0.678 |
| 500 - 1245 | £0.652 |
| 1250 - 2495 | £0.624 |
| 2500 + | £0.608 |
*price indicative
- RS Stock No.:
- 728-8187P
- Mfr. Part No.:
- 5QCA10000123TF80Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 10MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.2mm | |
| Dimensions | 6 x 3.5 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 10MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.2mm | ||
Dimensions 6 x 3.5 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN

