Interquip 14.7456MHz Crystal ±30ppm SMD 2-Pin 6 x 3.5 x 1.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
728-8147
Mfr. Part No.:
5QDA14745123TF80Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

6mm

Width

3.5mm

Height

1.2mm

Dimensions

6 x 3.5 x 1.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy