Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-6285
Mfr. Part No.:
EQ162-32.768-9
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

0.75mm

Dimensions

4.1 x 1.5 x 0.75mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy