RALTRON 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
707-9533
Mfr. Part No.:
H13-12.000-18-F-3030-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C