RALTRON 14.3182MHz Crystal ±30ppm HC-49-US SMD 2-Pin 12 x 4.8 x 4.6mm
- RS Stock No.:
- 703-7122
- Mfr. Part No.:
- AS-14.31818-18-SMD
- Brand:
- RALTRON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-7122
- Mfr. Part No.:
- AS-14.31818-18-SMD
- Brand:
- RALTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Standard Frequency | 14.3182MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US SMD | |
| Pin Count | 2 | |
| Length | 12mm | |
| Width | 4.8mm | |
| Height | 4.6mm | |
| Dimensions | 12 x 4.8 x 4.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Standard Frequency 14.3182MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC-49-US SMD | ||
Pin Count 2 | ||
Length 12mm | ||
Width 4.8mm | ||
Height 4.6mm | ||
Dimensions 12 x 4.8 x 4.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Related links
- RS PRO 14.3182MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
- QANTEK 14.3182MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
- AKER 16.384MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- RALTRON 9.8304MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- RALTRON ±50 ppm, 2-Pin HC-49
- RALTRON ±50 ppm, 2-Pin HC-49
- AKER 4MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- Euroquartz 14.3182MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
