Abracon 16MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

Bulk discount available

Subtotal (1 bag of 10 units)*

£13.42

(exc. VAT)

£16.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
10 - 240£1.342£13.42
250 - 990£1.037£10.37
1000 - 2490£0.887£8.87
2500 - 4990£0.81£8.10
5000 +£0.756£7.56

*price indicative

RS Stock No.:
703-2010
Mfr. Part No.:
ABM3B-16.000MHz-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN